Cardinal, 24MHz Crystal Oscillator, ±25ppm HCMOS, 4-Pin SMD CAMsC3Q-A7BR-24.0TS
- RS Stock No.:
- 675-8742P
- Mfr. Part No.:
- CAMsC3Q-A7BR-24.0TS
- Manufacturer:
- Cardinal
Bulk discount available
Subtotal 10 units (supplied as a tape)*
€82.50
(exc. VAT)
€101.50
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 10 - 24 | €8.25 |
| 25 - 49 | €7.68 |
| 50 - 99 | €6.62 |
| 100 + | €6.18 |
*price indicative
- RS Stock No.:
- 675-8742P
- Mfr. Part No.:
- CAMsC3Q-A7BR-24.0TS
- Manufacturer:
- Cardinal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cardinal | |
| Output Frequency | 24MHz | |
| Frequency Stability | ±25ppm | |
| Package Type | SMD | |
| Output Level | HCMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Height | 1mm | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Dimensions | 3.2 x 2.5 x 1mm | |
| Select all | ||
|---|---|---|
Brand Cardinal | ||
Output Frequency 24MHz | ||
Frequency Stability ±25ppm | ||
Package Type SMD | ||
Output Level HCMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Height 1mm | ||
Maximum Operating Temperature 85°C | ||
Width 2.5mm | ||
Length 3.2mm | ||
Dimensions 3.2 x 2.5 x 1mm | ||
- COO (Country of Origin):
- US
CAMsC3Q

Crystal Oscillators 3.2x2.5mm Ceramic case
Related links
- ECS Inc International ±25ppm HCMOS SMD ECS-5032MV-240-CN-TR
- Fox Electronics ±25ppm HCMOS, 4-Pin SMD FXO-HC736R-106.25
- Fox Electronics ±25ppm HCMOS, 4-Pin SMD FXO-HC726R-20
- QANTEK ±25ppm HCMOS, 4-Pin SMD QX733A24.00000B15R
- QANTEK ±25ppm HCMOS, 4-Pin SMD QX333A24.00000B15R
- QANTEK ±25ppm HCMOS, 4-Pin SMD QX533A8.000000B15R
- Abracon 25ppm CMOS SMD ASCODV-24.000MHZ-LR-T3
- QANTEK ±25ppm HCMOS, 4-Pin SMD QX733A7.372800B15R
