QANTEK, 7.3728MHz Clock Oscillator, ±25ppm HCMOS, 4-Pin SMD QX733A7.372800B15R

Unavailable
RS will no longer stock this product.
RS Stock No.:
813-6191
Mfr. Part No.:
QX733A7.372800B15R
Manufacturer:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Oscillator Type

Clock

Output Frequency

7.3728MHz

Frequency Stability

±25ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.4mm

Maximum Operating Temperature

85°C

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.4mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy