QANTEK, 8MHz Clock Oscillator, ±25ppm HCMOS, 4-Pin SMD QX533A8.000000B15R
- RS Stock No.:
- 813-6239
- Mfr. Part No.:
- QX533A8.000000B15R
- Manufacturer:
- QANTEK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-6239
- Mfr. Part No.:
- QX533A8.000000B15R
- Manufacturer:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Oscillator Type | Clock | |
| Output Frequency | 8MHz | |
| Frequency Stability | ±25ppm | |
| Package Type | SMD | |
| Output Level | HCMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.3mm | |
| Width | 3.2mm | |
| Length | 5mm | |
| Dimensions | 5 x 3.2 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Oscillator Type Clock | ||
Output Frequency 8MHz | ||
Frequency Stability ±25ppm | ||
Package Type SMD | ||
Output Level HCMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.3mm | ||
Width 3.2mm | ||
Length 5mm | ||
Dimensions 5 x 3.2 x 1.3mm | ||
- COO (Country of Origin):
- CN
Related links
- QANTEK ±25ppm HCMOS, 4-Pin SMD QX533A8.000000B15R
- QANTEK ±25ppm HCMOS, 4-Pin SMD QX733A12.00000B15R
- QANTEK ±25ppm HCMOS, 4-Pin SMD QX533A12.00000B15R
- QANTEK ±25ppm HCMOS, 4-Pin SMD QX733A7.372800B15R
- QANTEK ±25 ppm HCMOS, 4-Pin SMD QX733A8.000000B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX733A8.000000B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX233A8.000000B15R
- QT Quarztechnik ±25ppm HCMOS 4-Pin SMD QTX733A24.5760B15R
