RALTRON, 24MHz Clock Oscillator, ±50 ppm CMOS, TTL, 4-Pin Surface Mount CO4305-24.000-EXT
- RS Stock No.:
- 707-9662
- Mfr. Part No.:
- CO4305-24.000-EXT
- Manufacturer:
- RALTRON
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.42
(exc. VAT)
€2.98
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €2.42 |
| 25 - 49 | €2.28 |
| 50 - 99 | €2.09 |
| 100 - 249 | €1.99 |
| 250 + | €1.78 |
*price indicative
- RS Stock No.:
- 707-9662
- Mfr. Part No.:
- CO4305-24.000-EXT
- Manufacturer:
- RALTRON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RALTRON | |
| Oscillator Type | Clock | |
| Product Type | Oscillator | |
| Output Frequency | 24MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 20pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | CMOS, TTL | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Standards/Approvals | No | |
| Height | 1.8mm | |
| Width | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RALTRON | ||
Oscillator Type Clock | ||
Product Type Oscillator | ||
Output Frequency 24MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 20pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.3V | ||
Output Level CMOS, TTL | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Standards/Approvals No | ||
Height 1.8mm | ||
Width 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN

CO43
Crystal Oscillators 7x5mm Ceramic case
Related links
- RALTRON ±50 ppm CMOS 4-Pin Surface Mount CO4305-50.000-EXT
- RALTRON ±50 ppm TTL 4-Pin Surface Mount CO4305-20.000-EXT
- AKER ±50 ppm CMOS, 4-Pin Surface Mount S53305-24.000-X
- IQD ±50 ppm CMOS, 4-Pin Surface Mount LFSPXO025558
- MERCURY ±50 ppm HCMOS 14-Pin PDIP 5H14ET-24.000
- Abracon ±50 ppm CMOS TTL, 4-Pin SMD ASA-24.000MHZ-L-T
- Abracon TTL, 4-Pin Surface Mount ASFL1-24.000MHZ-L-T
- MERCURY ±50 ppm HCMOS, 4-Pin SMD 3H53ET-24.000
