TAITIEN, 133MHz XO Oscillator, ±50 ppm CMOS, 6-Pin Surface Mount OCETGLJTNF-133.000000MHz

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
720-8844
Mfr. Part No.:
OCETGLJTNF-133.000000MHz
Manufacturer:
TAITIEN
Find similar products by selecting one or more attributes.
Select all

Brand

TAITIEN

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

133MHz

Frequency Stability

±50 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Output Level

CMOS

Maximum Supply Voltage

3.63V

Minimum Supply Voltage

2.97V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

6

Maximum Operating Temperature

85°C

Length

7mm

Standards/Approvals

RoHS

Width

5mm

Height

1.4mm

Automotive Standard

No

COO (Country of Origin):
CN

OC


Crystal Oscillators 7x5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy