QANTEK, 12MHz Clock Oscillator, ±25ppm HCMOS, 4-Pin SMD QX733A12.00000B15R

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
813-6208
Mfr. Part No.:
QX733A12.00000B15R
Manufacturer:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Oscillator Type

Clock

Output Frequency

12MHz

Frequency Stability

±25ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.4mm

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.4mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy