QT Quarztechnik, 11.0592MHz Clock Oscillator, ±25 ppm HCMOS, TTL, 4-Pin Surface Mount QTX733A11.0592B15R

Subtotal (1 unit)*

€0.76

(exc. VAT)

€0.93

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 197 unit(s), ready to ship from another location
Units
Per unit
1 +€0.76

*price indicative

RS Stock No.:
815-0386
Mfr. Part No.:
QTX733A11.0592B15R
Manufacturer:
QT Quarztechnik
Find similar products by selecting one or more attributes.
Select all

Brand

QT Quarztechnik

Product Type

Oscillator

Oscillator Type

Clock

Output Frequency

11.0592MHz

Frequency Stability

±25 ppm

Packaging

Tape & Reel

Load Capacitance

15pF

Package Type

Surface Mount

Output Level

HCMOS, TTL

Maximum Supply Voltage

3.3V

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

5.2mm

Standards/Approvals

RoHS

Height

1.4mm

Series

QTX7

Length

7.2mm

Automotive Standard

No

COO (Country of Origin):
CN

QTX7


Crystal Oscillators 7x5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy