QT Quarztechnik, 25MHz Clock Oscillator, ±25 ppm TTL, HCMOS, 4-Pin Surface Mount QTX733A25.0000B15R
- RS Stock No.:
- 815-0412
- Mfr. Part No.:
- QTX733A25.0000B15R
- Manufacturer:
- QT Quarztechnik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.50
(exc. VAT)
€3.08
(inc. VAT)
In Stock
- 308 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.50 |
| 10 - 49 | €2.46 |
| 50 - 249 | €2.42 |
| 250 - 499 | €2.38 |
| 500 + | €2.32 |
*price indicative
- RS Stock No.:
- 815-0412
- Mfr. Part No.:
- QTX733A25.0000B15R
- Manufacturer:
- QT Quarztechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QT Quarztechnik | |
| Oscillator Type | Clock | |
| Product Type | Oscillator | |
| Output Frequency | 25MHz | |
| Frequency Stability | ±25 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | TTL, HCMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.4mm | |
| Width | 5.2mm | |
| Series | QTX7 | |
| Length | 7.2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand QT Quarztechnik | ||
Oscillator Type Clock | ||
Product Type Oscillator | ||
Output Frequency 25MHz | ||
Frequency Stability ±25 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.3V | ||
Output Level TTL, HCMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Height 1.4mm | ||
Width 5.2mm | ||
Series QTX7 | ||
Length 7.2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
QTX7
Crystal Oscillators 7x5mm Ceramic case
Related links
- QT Quarztechnik ±25 ppm TTL 4-Pin Surface Mount QTX333A50.0000B15TR
- QT Quarztechnik ±25ppm HCMOS 4-Pin SMD QTX318A25.0000B15TR
- QT Quarztechnik ±25 ppm HCMOS 4-Pin Surface Mount QTX733A50.0000B15R
- QT Quarztechnik ±25 ppm HCMOS 4-Pin Surface Mount QTX733A33.0000B15R
- QT Quarztechnik ±25 ppm HCMOS 4-Pin Surface Mount QTX518A16.0000B15R
- QT Quarztechnik ±25 ppm HCMOS 4-Pin Surface Mount QTX733A11.0592B15R
- QT Quarztechnik ±25 ppm HCMOS 4-Pin Surface Mount QTX533A29.4912B15R
- QT Quarztechnik ±25 ppm HCMOS 4-Pin Surface Mount QTX533A8.00000B15R
