Wurth Elektronik 16 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm

Get a bulk buy discount

Add 500 more to save €8.50

View bulk pricing options

Subtotal (1 reel of 100 units)*

€32.40

(exc. VAT)

€39.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 400 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
100 - 400€0.324€32.40-
500 - 900€0.307€30.70€8.50
1000 +€0.295€29.50€29.00

*price indicative

RS Stock No.:
197-535
Mfr. Part No.:
830058383B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crystal

Standard Frequency

16MHz

Mount Type

Through Hole

Load Capacitance

20pF

Packaging

Bulk

Package Type

HC-49

Pin Count

2

Length

11.05mm

Width

4.1mm

Height

4.7mm

Frequency Tolerance

±30.00 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-40.00°C

Maximum Operating Temperature

85.00°C

Series Resistance

40Ω

Standards/Approvals

RoHS, REACH

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Quartz Crystal presented here is engineered for precision and reliability in a variety of applications. Designed in an industry standard leaded package, this model guarantees exceptional performance even in challenging environments. With its hermetically sealed structure and robust resistance welding, it delivers long term stability, making it an Ideal choice for professional use. The model also assures compliance with stringent RoHS legislation, underlining its commitment to environmental responsibility.

Stable frequency output minimizes drift over time and temperature fluctuations

RoHS compliance guarantees adherence to environmental safety protocols

Suitable for a wide operating temperature range catering to diverse applications

Manufactured under stringent quality control measures for assured performance

Packaging options available to meet specific project requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy