Wurth Elektronik 16 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- RS Stock No.:
- 197-537
- Mfr. Part No.:
- 830058383B
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 10 units)*
€3.56
(exc. VAT)
€4.38
(inc. VAT)
In Stock
- 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | €0.356 | €3.56 |
*price indicative
- RS Stock No.:
- 197-537
- Mfr. Part No.:
- 830058383B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal | |
| Standard Frequency | 16MHz | |
| Mount Type | Through Hole | |
| Load Capacitance | 20pF | |
| Package Type | HC-49 | |
| Packaging | Bulk | |
| Pin Count | 2 | |
| Length | 11.05mm | |
| Width | 4.1mm | |
| Height | 4.7mm | |
| Frequency Tolerance | ±30.00 ppm | |
| Minimum Operating Temperature | -40.00°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 85.00°C | |
| Series Resistance | 40Ω | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal | ||
Standard Frequency 16MHz | ||
Mount Type Through Hole | ||
Load Capacitance 20pF | ||
Package Type HC-49 | ||
Packaging Bulk | ||
Pin Count 2 | ||
Length 11.05mm | ||
Width 4.1mm | ||
Height 4.7mm | ||
Frequency Tolerance ±30.00 ppm | ||
Minimum Operating Temperature -40.00°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 85.00°C | ||
Series Resistance 40Ω | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Quartz Crystal presented here is engineered for precision and reliability in a variety of applications. Designed in an industry standard leaded package, this model guarantees exceptional performance even in challenging environments. With its hermetically sealed structure and robust resistance welding, it delivers long term stability, making it an Ideal choice for professional use. The model also assures compliance with stringent RoHS legislation, underlining its commitment to environmental responsibility.
Stable frequency output minimizes drift over time and temperature fluctuations
RoHS compliance guarantees adherence to environmental safety protocols
Suitable for a wide operating temperature range catering to diverse applications
Manufactured under stringent quality control measures for assured performance
Packaging options available to meet specific project requirements
Related links
- Wurth Elektronik 16 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 20 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 4.433619 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 8 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 3.6864 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 3.2768 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 11.0592 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 4 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
