DiodesZetex 32 MHz Crystal ±10 to ±50 ppm Surface Mount 4-Pin 400 μm 1.6 mm 1.2mm

Subtotal (1 reel of 3000 units)*

€3,945.00

(exc. VAT)

€4,851.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€1.315€3,945.00

*price indicative

RS Stock No.:
216-260
Mfr. Part No.:
US3200005Z
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Standard Frequency

32MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

20pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

1.6mm

Width

1.2mm

Height

400μm

Frequency Tolerance

±10 to ±50 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

US

Standards/Approvals

No

Automotive Standard

AEC-Q200

COO (Country of Origin):
CN
The DiodesZetex Miniature Quartz Ceramic Crystal is a seam seal devices incorporate a ultra-miniature AT-cut crystal resonator housed in a standard 1.6 x 1.2mm ceramic package. These Compact crystals are Ideal for surface mounting in densely populated or small form factor PCB applications.

Rugged AT-cut Crystal Construction

AEC-Q 200 Compliant with Grade 1

Halogen and antimony free

Totally lead free and fully RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy