ECS Inc International 25 MHz Crystal ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm

Get a bulk buy discount

Add 10 more to save €0.40

View bulk pricing options

Subtotal (1 unit)*

€0.36

(exc. VAT)

€0.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 738 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€0.36-
10 - 99€0.32€0.40
100 - 499€0.31€5.00
500 - 999€0.29€35.00
1000 +€0.22€140.00

*price indicative

Packaging Options:
RS Stock No.:
301-103
Mfr. Part No.:
ECS-250-10-37B-CTN-TR
Manufacturer:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Standard Frequency

25MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

10pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

2.00mm

Width

1.6mm

Height

550μm

Frequency Tolerance

±10 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±20 ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Series

ECX-1637B

Standards/Approvals

RoHS

Automotive Standard

No

The ECS Inc International compact SMD crystal makes a perfect choice for applications where space is at a premium. The device offers a robust ceramic package that measures just 2.00mm x 1.60mm, enabling it to fit seamlessly into modern electronic designs. Catering to a frequency range of 25 MHz, the crystal promises remarkable frequency stability and tolerance, making it ideal for various high-performance projects. With an operational temperature range from -40°C to 85°C, this component ensures reliable performance across diverse environments. Furthermore, it adheres to RoHS compliance, thus supporting environmentally friendly manufacturing practices. Tailored for reliability, it is an essential component in numerous industries, from automotive to consumer electronics. Ideal for those seeking a combination of compactness and high performance, this SMD crystal proves to be a valuable ally in any engineering application.

Designed with a miniature footprint for space-sensitive applications

Exhibits excellent stability under varying environmental conditions

Ensures compliance with RoHS directives for sustainable practices

Offers a frequency tolerance of ±10 ppm, ensuring precise performance

Suitable for a wide range of applications, including automotive and consumer electronics

Built with a robust ceramic package to withstand harsh conditions

Utilises a fundamental mode of oscillation for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy