ECS Inc International 16 MHz Crystal ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm

Subtotal (1 unit)*

€0.27

(exc. VAT)

€0.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.27

*price indicative

Packaging Options:
RS Stock No.:
301-175
Mfr. Part No.:
ECS-160-12-37B-CTN-TR
Manufacturer:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Standard Frequency

16MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

12pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

2.00mm

Width

1.6mm

Height

550μm

Frequency Tolerance

±10 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±20 ppm

Series Resistance

150Ω

Maximum Operating Temperature

85°C

Series

ECX-1637B

Standards/Approvals

RoHS

Automotive Standard

No

The ECS Inc International is a high-performance surface mount crystal designed specifically for demanding applications in automotive, IoT, and consumer electronics. With a Compact ceramic package size of 2.00 mm x 1.60 mm, it ensures seamless integration into various Compact devices. The versatile frequency range and low power consumption make it perfect for developers seeking reliability and performance without compromising on space. The crystal is also RoHS compliant, which aligns with the growing need for environmentally conscious manufacturing. Its robust specifications and stable operating conditions make it an Ideal choice for engineers aiming to enhance their designs with precision timing solutions.

Compact design Ideal for space-constrained applications

RoHS compliance ensures it meets environmental standards

Optimized for low power consumption to enhance battery life

Suitable for a wide range of temperatures to ensure operational stability

Supports multiple oscillation modes for versatile application use

Excellent frequency stability enhances performance consistency

Low aging rate contributes to prolonged lifespan in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy