ECS Inc International 27.120 MHz Crystal ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- RS Stock No.:
- 301-262
- Mfr. Part No.:
- ECS-271.2-10-37-CKM-TR
- Manufacturer:
- ECS Inc International
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€0.48
(exc. VAT)
€0.59
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.48 | - |
| 10 - 99 | €0.43 | 10% |
| 100 - 499 | €0.41 | 14% |
| 500 - 999 | €0.37 | 22% |
| 1000 + | €0.30 | 37% |
*price indicative
- RS Stock No.:
- 301-262
- Mfr. Part No.:
- ECS-271.2-10-37-CKM-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Crystal | |
| Standard Frequency | 27.120MHz | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2.00mm | |
| Width | 1.6mm | |
| Height | 550μm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -20°C | |
| Frequency Stability | ±10 ppm | |
| Series Resistance | 60Ω | |
| Maximum Operating Temperature | 70°C | |
| Series | ECX-1637 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Crystal | ||
Standard Frequency 27.120MHz | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2.00mm | ||
Width 1.6mm | ||
Height 550μm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -20°C | ||
Frequency Stability ±10 ppm | ||
Series Resistance 60Ω | ||
Maximum Operating Temperature 70°C | ||
Series ECX-1637 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International high-performance surface mount crystal designed for various sophisticated electronic applications. Ideal for devices requiring precise frequency control, this oscillator boasts excellent stability and tolerance. Its compact size makes it suitable for space-constrained designs, while its robust operating temperature range ensures reliability in diverse environmental conditions. With a frequency of 27.120 MHz, it delivers exceptional performance in aiding devices to achieve optimal functions.
Optimised for low power consumption yet high frequency performance
Compact dimensions facilitate easy integration into various devices
Robust temperature range ensures consistent performance under varying conditions
Compliance with RoHS regulations aligns with modern environmental standards
Compatibility with multiple applications across industries enhances versatility
Related links
- ECS Inc International 27.120 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 32 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- ECS Inc International 16 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- ECS Inc International 27.120 MHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 27.120 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 25 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- ECS Inc International 24 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- ECS Inc International 25 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
