ECS Inc International 4 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.30 mm 11.40 mm 4.8mm
- RS Stock No.:
- 301-193
- Mfr. Part No.:
- ECS-40-20-5PX-TR
- Manufacturer:
- ECS Inc International
Subtotal (1 unit)*
€0.21
(exc. VAT)
€0.26
(inc. VAT)
In Stock
- 975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.21 |
*price indicative
- RS Stock No.:
- 301-193
- Mfr. Part No.:
- ECS-40-20-5PX-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 4MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 20pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 11.40mm | |
| Width | 4.8mm | |
| Height | 4.30mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -10°C | |
| Frequency Stability | ±50 ppm | |
| Series Resistance | 150Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | CSM-7X | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 4MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 20pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 11.40mm | ||
Width 4.8mm | ||
Height 4.30mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -10°C | ||
Frequency Stability ±50 ppm | ||
Series Resistance 150Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series CSM-7X | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International SMD is a low cost SMD Crystal. The CSM-7X (5PX) has a case height of 4.3 mm Max. in a resistance weld metal package. Lower profile package height of 3.2 mm is available with the (5PLX) package.
Cost Effective
Low Profile
Industry Standard Footprint
Pb Free or RoHS Compliant
Related links
- ECS Inc International 16 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 4.30 mm 11.40 mm 4.8mm
- ECS Inc International 24 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 4.30 mm 11.40 mm 4.8mm
- ECS Inc International 12 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 4.30 mm 11.40 mm 4.8mm
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 4.30 mm 11.40 mm 4.8mm
- ECS Inc International 25 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 4.30 mm 11.40 mm 4.8mm
- ECS Inc International 8 MHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 4.30 mm 11.40 mm 4.8mm
- ECS Inc International 16 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 650 μm 2.50 mm 2mm
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
