ECS Inc International 25 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.30 mm 11.40 mm 4.8mm
- RS Stock No.:
- 301-326
- Mfr. Part No.:
- ECS-250-18-5PX-F-TR
- Manufacturer:
- ECS Inc International
Subtotal (1 unit)*
€0.21
(exc. VAT)
€0.26
(inc. VAT)
In Stock
- Plus 977 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.21 |
*price indicative
- RS Stock No.:
- 301-326
- Mfr. Part No.:
- ECS-250-18-5PX-F-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Crystal | |
| Standard Frequency | 25MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 11.40mm | |
| Width | 4.8mm | |
| Height | 4.30mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 30Ω | |
| Series | CSM-7X | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Crystal | ||
Standard Frequency 25MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 11.40mm | ||
Width 4.8mm | ||
Height 4.30mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 30Ω | ||
Series CSM-7X | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International CSM-7X is an excellent choice for a low-cost SMD Crystal. It has a case height of 4.3 mm max in a resistance weld metal package. A lower profile package height of 3.2 mm is available with the 5PLX package.
Cost Effective
Low Profile
Industry Standard Footprint
Pb Free RoHS Compliant
Related links
- ECS Inc International 12 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 4.30 mm 11.40 mm 4.8mm
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 4.30 mm 11.40 mm 4.8mm
- ECS Inc International 8 MHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 4.30 mm 11.40 mm 4.8mm
- ECS Inc International 4 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 4.30 mm 11.40 mm 4.8mm
- ECS Inc International 24 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 4.30 mm 11.40 mm 4.8mm
- ECS Inc International 16 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 4.30 mm 11.40 mm 4.8mm
- ECS Inc International 25 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 25 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 1.40 mm 6.00 mm 3.5mm
