ECS Inc International 8 MHz Crystal ±20 ppm Surface Mount 2-Pin 4.30 mm 11.40 mm 4.8mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€0.43

(exc. VAT)

€0.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 980 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€0.43
10 - 99€0.40
100 - 499€0.36
500 - 999€0.34
1000 +€0.26

*price indicative

Packaging Options:
RS Stock No.:
301-232
Mfr. Part No.:
ECS-080-18-5PX-JES-TR
Manufacturer:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Product Type

Crystal

Standard Frequency

8MHz

Mount Type

Surface

Load Capacitance

18pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

2

Length

11.40mm

Width

4.8mm

Height

4.30mm

Frequency Tolerance

±20 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series Resistance

60Ω

Standards/Approvals

RoHS

Series

CSM-7X

Automotive Standard

No

COO (Country of Origin):
TW
The ECS Inc International excellent choice for a low cost SMD crystal. It has a case height of 4.3 mm Max. in a resistance weld metal package. Lower profile package height of 3.2 mm is available with the 5PLX package.

Low Profile

Industry Standard Footprint

Pb Free or RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy