ECS Inc International 8 MHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 1.30 mm 7.00 mm 5mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
301-199
Mfr. Part No.:
ECS-080-18-20BM-JEN-TR
Manufacturer:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Standard Frequency

8 MHz

Product Type

Crystal Oscillator

Frequency Tolerance

±20 ppm

Package Type

Surface Mount

Pin Count

4

Height

1.30 mm

Length

7.00 mm

Width

5 mm

Automotive Standard

No

Frequency Stability

±50 ppm

Load Capacitance

18 pF

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Packaging

Tape & Reel

Series

CSM-8M

Series Resistance

60 Ω

Standards/Approvals

RoHS

The ECS Inc International cutting-edge SMD crystal is engineered for precision in a Compact size. The seamless integration of Advanced technology ensures reliability across various applications. With a footprint of 7.00 mm x 5.00 mm, it is specifically designed to accommodate modern electronic devices that require high frequency stability. Operating within a temperature range of -40°C to 85°C, this crystal is built to withstand challenging environments, ensuring optimal performance. Its low ESR and excellent tolerance make it a suitable choice for both consumer electronics and industrial applications, making it an indispensable component for manufacturers aiming for superior product quality.

Compact footprint allows for space-saving designs

Ideal for applications demanding high-frequency stability

Enhanced reliability for use in diverse environmental conditions

Meets RoHS compliance standards for environmental safety

Designed to minimise drive levels for energy efficiency

Versatile usage across different industries and product types

Easy integration into existing electronic systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy