ECS Inc International 6 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.30 mm 7.00 mm 5mm
- RS Stock No.:
- 301-274
- Mfr. Part No.:
- ECS-060-18-20BM-JEN-TR
- Manufacturer:
- ECS Inc International
Subtotal (1 unit)*
€1.07
(exc. VAT)
€1.32
(inc. VAT)
In Stock
- Plus 975 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.07 |
*price indicative
- RS Stock No.:
- 301-274
- Mfr. Part No.:
- ECS-060-18-20BM-JEN-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 6MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 7.00mm | |
| Width | 5mm | |
| Height | 1.30mm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 70Ω | |
| Standards/Approvals | RoHS | |
| Series | CSM-8M | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 6MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 7.00mm | ||
Width 5mm | ||
Height 1.30mm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 70Ω | ||
Standards/Approvals RoHS | ||
Series CSM-8M | ||
Automotive Standard No | ||
The ECS Inc International high-performance surface mount crystal designed to meet the demanding specifications of modern electronic applications. With its compact 7.0 x 5.0 mm footprint, this crystal encapsulates advanced technology in a durable ceramic package, ensuring reliability in various environments. Ideal for integration into telecommunications, consumer electronics, and industrial applications, it provides exceptional frequency stability and low power consumption. The operational range allows it to function effectively even in temperature extremes, making it a go-to choice for engineers seeking quality and performance in their designs. This crystal not only meets industry standards but also incorporates RoHS compliance, reflecting our commitment to sustainability and environmental responsibility.
Compact design allows for easy integration into space-constrained applications
Durable construction enhances longevity and reliability in challenging environments
Exceptional frequency stability ensures accurate performance across a wide temperature range
Low power consumption contributes to energy-efficient product designs
RoHS compliant, supporting environmentally responsible manufacturing practices
Related links
- ECS Inc International 8 MHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 1.30 mm 7.00 mm 5mm
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 1.30 mm 7.00 mm 5mm
- ECS Inc International 12 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 2.30 mm 7.00 mm 4.1mm
- ECS Inc International 12 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 5mm
- ECS Inc International 25 MHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 900 μm 3.20 mm 1.5mm
- ECS Inc International 16.384 MHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 20 MHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
