ECS Inc International 8 MHz Crystal ±30 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
- RS Stock No.:
- 301-289
- Mfr. Part No.:
- ECS-80-8-30Q-VY-TR
- Manufacturer:
- ECS Inc International
Get a bulk buy discount
Add 10 more to save €0.60
View bulk pricing optionsSubtotal (1 unit)*
€0.62
(exc. VAT)
€0.76
(inc. VAT)
In Stock
- Plus 975 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.62 | - |
| 10 - 99 | €0.56 | €0.60 |
| 100 - 499 | €0.52 | €10.00 |
| 500 - 999 | €0.48 | €70.00 |
| 1000 + | €0.39 | €230.00 |
*price indicative
- RS Stock No.:
- 301-289
- Mfr. Part No.:
- ECS-80-8-30Q-VY-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Crystal | |
| Standard Frequency | 8MHz | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 5.00mm | |
| Width | 3.2mm | |
| Height | 1.40mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±150 ppm | |
| Maximum Operating Temperature | 150°C | |
| Series Resistance | 100Ω | |
| Series | ECX-53Q | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Crystal | ||
Standard Frequency 8MHz | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 5.00mm | ||
Width 3.2mm | ||
Height 1.40mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±150 ppm | ||
Maximum Operating Temperature 150°C | ||
Series Resistance 100Ω | ||
Series ECX-53Q | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- TW
The ECS Inc International advanced surface mount crystal oscillator designed for high reliability and performance in a compact package. Tailored to meet the demanding specifications of various applications, this oscillator delivers exceptional frequency accuracy and stability even under extreme environmental conditions. Ideal for automotive, industrial, and consumer electronics, it ensures precise timing that is crucial for todays sophisticated electronic systems. With its robust design and AEC-Q200 qualification, this product stands as a testament to quality and reliability for engineers seeking dependable components in their designs. Its versatile temperature range and low-profile packaging make it suitable for a multitude of uses while maintaining high performance.
AEC-Q200 qualified for stringent automotive requirements
Compact dimensions enable use in space-constrained designs
Robust performance across a wide temperature range
Designed to provide low ESR for efficient power handling
Tailored for high-frequency applications enhancing system functionality
Manufactured for extended lifespan and minimal drift over time
Compliance with RoHS standards for environmental responsibility
Related links
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 8.192 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 25 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 24 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 10 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 27.120 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 8 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 8 MHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
