ECS Inc International 8 MHz Crystal ±25 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- RS Stock No.:
- 301-282
- Mfr. Part No.:
- ECS-80-18-30B-AGN-TR
- Manufacturer:
- ECS Inc International
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€0.55
(exc. VAT)
€0.68
(inc. VAT)
In Stock
- 710 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.55 | - |
| 10 - 99 | €0.50 | 9% |
| 100 - 499 | €0.47 | 14% |
| 500 - 999 | €0.43 | 21% |
| 1000 + | €0.35 | 36% |
*price indicative
- RS Stock No.:
- 301-282
- Mfr. Part No.:
- ECS-80-18-30B-AGN-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 8MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 5.00mm | |
| Width | 3.2mm | |
| Height | 1.40mm | |
| Frequency Tolerance | ±25 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 100Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | ECX-53B | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 8MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 5.00mm | ||
Width 3.2mm | ||
Height 1.40mm | ||
Frequency Tolerance ±25 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 85°C | ||
Series ECX-53B | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International SMD crystal oscillator epitomises precision and reliability in modern electronic applications. Designed to cater to the stringent requirements of compact wireless technologies, this miniature crystal balances a small footprint of 5.00mm x 3.20mm with robust performance. The device operates across a frequency range of 8 MHz, ensuring compatibility across various devices such as automotive systems, industrial controls, and consumer electronics. With a temperature tolerance of -40°C to 85°C, it thrives in challenging environments. This product also boasts a superior load capacitance of 18pF, making it ideal for high-frequency applications. Its high stability under varying conditions ensures that it meets the demand for stability in timing applications. This oscillator serves as a reliable component for engineers who require efficient and long-lasting performance.
Compact design for efficient board space utilisation
Offers robust performance under different environmental conditions
High frequency stability ensures precise timing
Ideal choice for a diverse range of electronic applications
Extensive temperature range supports extreme operating conditions
SMD package standard enhances ease of assembly
Compatible with various load capacitance requirements
Related links
- ECS Inc International 20 MHz Crystal Oscillator ±25 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 16 MHz Crystal Oscillator ±25 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 8 MHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 8 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 12 MHz Crystal Oscillator ±25 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 24 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 25 MHz Crystal Oscillator ±25 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
