ECS Inc International 25 MHz Crystal ±25 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€0.72

(exc. VAT)

€0.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 900 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€0.72-
10 - 99€0.659%
100 - 499€0.6016%
500 - 999€0.5622%
1000 +€0.4438%

*price indicative

Packaging Options:
RS Stock No.:
301-327
Mfr. Part No.:
ECS-250-12-30BQ-AEN-TR
Manufacturer:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Product Type

Crystal

Standard Frequency

25MHz

Mount Type

Surface

Load Capacitance

12pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

5.00mm

Width

3.2mm

Height

1.40mm

Frequency Tolerance

±25 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

30Ω

Standards/Approvals

RoHS

Series

ECX-53BQ

Automotive Standard

AEC-Q200

COO (Country of Origin):
TW
The ECS Inc International SMD Crystal stands out for its compact design and exceptional operational stability, ideal for a variety of applications. The ECS series is designed to provide reliable performance in challenging environments, ensuring that it meets the stringent AEC-Q200 automotive standard. With its wide temperature range and minimal frequency drift, this crystal oscillator is perfect for applications requiring precision and dependability. It is engineered to support demands ranging from standard consumer electronics to more complex automotive systems, ensuring consistent performance across a multitude of environments. The combination of advanced material composition and meticulous engineering makes this crystal a preferred choice for professionals seeking a balance of quality and functionality. Whether for new design projects or replacement needs, it delivers the reliability that modern applications require.

Miniature design enhances space efficiency on PCBs

AEC-Q200 qualified for automotive applications

Superior operational reliability under varying temperatures

Low ESR improves overall circuit performance

Extended temperature range adaptability ensures versatile use

Compact footprint facilitates integration into diverse applications

RoHS compliant, aligning with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy