ECS Inc International 8 MHz Crystal ±30 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€0.74

(exc. VAT)

€0.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€0.74-
10 - 99€0.679%
100 - 499€0.6117%
500 - 999€0.5821%
1000 +€0.4736%

*price indicative

Packaging Options:
RS Stock No.:
301-191
Mfr. Part No.:
ECS-80-18-30Q-VY-TR
Manufacturer:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Standard Frequency

8MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

18pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

2

Length

5.00mm

Width

3.2mm

Height

1.40mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±150 ppm

Series Resistance

100Ω

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

ECX-53Q

Automotive Standard

AEC-Q200

COO (Country of Origin):
TW
The ECS Inc International compact surface mount (SMD) crystal, engineered to deliver superior performance across a wide frequency range. Designed for precision and reliability, the crystal operates at a nominal frequency of 8 MHz and is ideal for various applications demanding stringent frequency stability. This product adheres to AEC-Q200 qualifications, ensuring it meets the rigorous standards required for automotive and industrial environments. Its low profile and ceramic package design not only enhance thermal performance but also facilitate effective integration into circuit designs with limited space. With an operating temperature range from -40°C to 150°C, this crystal offers versatility for diverse operating conditions, making it a dependable choice for engineers and designers alike.

AEC-Q200 qualified for automotive and industrial applications

Low-profile ceramic package allows for space-efficient design

Excellent frequency stability ensures reliable performance

Wide operating temperature range accommodates various environments

Compact dimensions facilitate easy handling and placement

Ideal for use in consumer electronics and IoT devices

Designed for high-frequency accuracy and low phase noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy