ECS Inc International 8 MHz Crystal ±25 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- RS Stock No.:
- 301-290
- Mfr. Part No.:
- ECS-80-8-33Q-ADS
- Manufacturer:
- ECS Inc International
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€0.67
(exc. VAT)
€0.82
(inc. VAT)
In Stock
- Plus 773 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.67 | - |
| 10 - 99 | €0.61 | 8% |
| 100 - 499 | €0.56 | 16% |
| 500 - 999 | €0.52 | 22% |
| 1000 + | €0.47 | 29% |
*price indicative
- RS Stock No.:
- 301-290
- Mfr. Part No.:
- ECS-80-8-33Q-ADS
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 8MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 3.20mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ±25 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±100 ppm | |
| Series Resistance | 500Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | ECX-33Q | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 8MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 3.20mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance ±25 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±100 ppm | ||
Series Resistance 500Ω | ||
Maximum Operating Temperature 125°C | ||
Series ECX-33Q | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- TW
The ECS Inc International surface mount crystal oscillator is designed for high-performance applications requiring precise frequency control and stability. With a Compact footprint of just 3.20mm x 2.50mm, it seamlessly integrates into various electronic devices, making it an Ideal choice for modern engineering applications. Engineered to meet AEC-Q200 standards, this component delivers robust operation under extreme conditions, guaranteeing reliable performance across a range of temperatures. The oscillator's innovative structure ensures minimal power consumption while maintaining exceptional frequency characteristics, making it suitable for both consumer and industrial electronics. With a wide frequency range and excellent tolerance, this crystal oscillator is VITAL for applications where timing accuracy is critical, adding Value and efficiency to your projects.
Miniature SMD design allows for effective space utilisation on PCBs
AEC-Q200 qualification ensures compliance with automotive industry standards
Exceptional frequency stability contributes to the reliability of applications
Low profile enhances compatibility with Compact electronic designs
Flexible load capacitance options cater to various circuit requirements
Optimised for low power consumption, extending battery life in portable devices
Provides precise frequency control necessary for timing-sensitive applications
Related links
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 8 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 8 MHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 8 MHz Crystal Oscillator ±25 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 25 MHz Crystal Oscillator ±25 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 12 MHz Crystal Oscillator ±25 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 20 MHz Crystal Oscillator ±25 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 16 MHz Crystal Oscillator ±25 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
