ECS Inc International 8 MHz Crystal ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- RS Stock No.:
- 301-166
- Mfr. Part No.:
- ECS-80-10-33-CHN-TR
- Manufacturer:
- ECS Inc International
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.55
(exc. VAT)
€0.68
(inc. VAT)
In Stock
- 770 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.55 |
| 10 - 99 | €0.50 |
| 100 - 499 | €0.47 |
| 500 - 999 | €0.43 |
| 1000 + | €0.35 |
*price indicative
- RS Stock No.:
- 301-166
- Mfr. Part No.:
- ECS-80-10-33-CHN-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 8MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.20mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | ±25 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 400Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ECX-32 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 8MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.20mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability ±25 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 400Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ECX-32 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International SMD sub miniature ECX-32 is a compact SMD Crystal. The 3.2 x 2.5 x 0.8 mm ceramic package is ideal for LoRa WAN, wireless, and high density applications.
Low Profile
3.2 x 2.5 mm Footprint
Extended Temperature Range Option
RoHS Compliant
Related links
- ECS Inc International 12 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 24 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 8 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 8 MHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 16 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 48 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 25 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
