IQD 11.0592 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
722-905
Mfr. Part No.:
LFXTAL003523B
Manufacturer:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Product Type

Crystal Unit

Standard Frequency

11.0592MHz

Mount Type

Through Hole and Surface Mount

Load Capacitance

30pF

Package Type

Leaded

Packaging

Bulk Packaging

Pin Count

2

Length

4mm

Width

10.16mm

Height

4.85mm

Frequency Tolerance

30 ppm

Frequency Stability

50 ppm

Minimum Operating Temperature

-20°C

Series Resistance

40Ω

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

HC49/4H

Automotive Standard

No

COO (Country of Origin):
CN
The IQD Quartz crystal unit is a reliable frequency control component designed for stable operation in electronic systems, providing consistent performance and long term durability in demanding environments.

Offers 11.05920 MHz frequency

Uses industry standard resistance welded hermetic construction

Supports storage temperature range from -55 to 125°C

Meets RoHS compliance

Meets REACH compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy