IQD 16 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- RS Stock No.:
- 722-947
- Mfr. Part No.:
- LFXTAL024944B
- Manufacturer:
- IQD
Get a bulk buy discount
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€31.70
(exc. VAT)
€39.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | €0.317 | €31.70 | - |
| 500 + | €0.307 | €30.70 | 3% |
*price indicative
- RS Stock No.:
- 722-947
- Mfr. Part No.:
- LFXTAL024944B
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Through Hole and Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | Leaded | |
| Packaging | Bulk Packaging | |
| Pin Count | 2 | |
| Length | 4mm | |
| Width | 10.16mm | |
| Height | 4.85mm | |
| Frequency Tolerance | 30 ppm | |
| Frequency Stability | 50 ppm | |
| Minimum Operating Temperature | -20°C | |
| Series Resistance | 40Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | HC49/4H | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 16MHz | ||
Product Type Crystal Unit | ||
Mount Type Through Hole and Surface Mount | ||
Load Capacitance 18pF | ||
Package Type Leaded | ||
Packaging Bulk Packaging | ||
Pin Count 2 | ||
Length 4mm | ||
Width 10.16mm | ||
Height 4.85mm | ||
Frequency Tolerance 30 ppm | ||
Frequency Stability 50 ppm | ||
Minimum Operating Temperature -20°C | ||
Series Resistance 40Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series HC49/4H | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IQD Quartz crystal unit is a reliable frequency control component designed for stable operation in electronic systems, providing consistent performance and long term durability in demanding environments.
Offers 16 MHz frequency
Uses industry standard resistance welded hermetic construction
Supports storage temperature range from -55 to 125°C
Meets RoHS compliance
Meets REACH compliance
Related links
- IQD 3.6864 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 20 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 3.2768 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 3.579545 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 12 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 6 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 11.0592 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 4 MHz Crystal Unit 10 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
