IQD 4 MHz Crystal Unit 10 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- RS Stock No.:
- 722-949
- Mfr. Part No.:
- LFXTAL036900B
- Manufacturer:
- IQD
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€40.90
(exc. VAT)
€50.30
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | €0.409 | €40.90 | - |
| 500 + | €0.397 | €39.70 | 2% |
*price indicative
- RS Stock No.:
- 722-949
- Mfr. Part No.:
- LFXTAL036900B
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 4MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Through Hole and Surface Mount | |
| Load Capacitance | 30pF | |
| Packaging | Bulk Packaging | |
| Package Type | Leaded | |
| Pin Count | 2 | |
| Length | 4mm | |
| Width | 10.16mm | |
| Height | 4.85mm | |
| Frequency Tolerance | 10 ppm | |
| Frequency Stability | 30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 130Ω | |
| Standards/Approvals | RoHS | |
| Series | HC49/4H | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 4MHz | ||
Product Type Crystal Unit | ||
Mount Type Through Hole and Surface Mount | ||
Load Capacitance 30pF | ||
Packaging Bulk Packaging | ||
Package Type Leaded | ||
Pin Count 2 | ||
Length 4mm | ||
Width 10.16mm | ||
Height 4.85mm | ||
Frequency Tolerance 10 ppm | ||
Frequency Stability 30 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 130Ω | ||
Standards/Approvals RoHS | ||
Series HC49/4H | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IQD Quartz crystal unit is a reliable frequency control component designed for stable operation in electronic systems, providing consistent performance and long term durability in demanding environments.
Offers 4 MHz frequency
Uses industry standard resistance welded hermetic construction
Supports storage temperature range from -55 to 125°C
Meets RoHS compliance
Meets REACH compliance
Related links
- IQD 11.0592 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 20 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 3.2768 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 3.579545 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 3.6864 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 12 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 16 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 7.3728 MHz Crystal Unit 15 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
