IQD 11 MHz Crystal Unit 20 ppm Leaded 2-Pin 4.7 mm 13.49 mm 11.05mm
- RS Stock No.:
- 722-928
- Mfr. Part No.:
- LFXTAL003327B
- Manufacturer:
- IQD
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 722-928
- Mfr. Part No.:
- LFXTAL003327B
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 11MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Through Hole and Surface Mount | |
| Load Capacitance | 30pF | |
| Packaging | Bulk Packaging | |
| Package Type | Leaded | |
| Pin Count | 2 | |
| Length | 13.49mm | |
| Width | 11.05mm | |
| Height | 4.7mm | |
| Frequency Tolerance | 20 ppm | |
| Minimum Operating Temperature | -10°C | |
| Frequency Stability | 30 ppm | |
| Series Resistance | 35Ω | |
| Maximum Operating Temperature | 60°C | |
| Series | HC49 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 11MHz | ||
Product Type Crystal Unit | ||
Mount Type Through Hole and Surface Mount | ||
Load Capacitance 30pF | ||
Packaging Bulk Packaging | ||
Package Type Leaded | ||
Pin Count 2 | ||
Length 13.49mm | ||
Width 11.05mm | ||
Height 4.7mm | ||
Frequency Tolerance 20 ppm | ||
Minimum Operating Temperature -10°C | ||
Frequency Stability 30 ppm | ||
Series Resistance 35Ω | ||
Maximum Operating Temperature 60°C | ||
Series HC49 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IQD Quartz crystal unit is a reliable frequency control component designed for stable operation in electronic systems, providing consistent performance and long term durability in demanding environments.
Offers 11 MHz frequency
Uses industry standard resistance welded hermetic construction
Supports storage temperature range from -55 to 125°C
Meets RoHS compliance
Meets REACH compliance
Related links
- IQD 3.2768 MHz Crystal Unit 20 ppm Leaded 2-Pin 4.7 mm 13.49 mm 11.05mm
- IQD 2.4576 MHz Crystal Unit ±20 ppm Bulk 2-Pin 13.49 mm 11.05 mm 4.7mm
- IQD 1.8432 MHz Crystal Unit ±20 ppm Bulk 2-Pin 13.49 mm 10.3 mm 4.7mm
- IQD 3.579545 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 7.3728 MHz Crystal Unit 15 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 16 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 4 MHz Crystal Unit 10 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 20 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
