IQD 8.192 MHz Crystal 30 ppm SMD 4-Pin 1 mm 5 mm 3.2mm

Image representative of range

Subtotal (1 reel of 1000 units)*

€664.00

(exc. VAT)

€817.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.664€664.00

*price indicative

RS Stock No.:
722-943
Mfr. Part No.:
LFXTAL061486
Manufacturer:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

8.192MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

10pF

Packaging

Tape & Reel

Package Type

SMD

Pin Count

4

Length

5mm

Width

3.2mm

Height

1mm

Frequency Tolerance

30 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

50 ppm

Maximum Operating Temperature

85°C

Series Resistance

150Ω

Standards/Approvals

RoHS

Series

CFPX-104

Automotive Standard

No

COO (Country of Origin):
CN
The IQD Quartz crystal unit is a dependable timing component designed for stable frequency control in electronic circuits, offering consistent performance and suitability for a wide range of industrial and commercial applications.

Offers 8.1920 MHz operating frequency

Supports storage temperature range from -55 to 125°C

Meets RoHS compliance

Meets REACH compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy