IQD 32.768 kHz Crystal Unit ±20 ppm Surface Mount 4-Pin 2.5 mm 8.7 mm 3.7mm
- RS Stock No.:
- 148-4350
- Mfr. Part No.:
- LFXTAL016178
- Manufacturer:
- IQD
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€6.18
(exc. VAT)
€7.60
(inc. VAT)
In Stock
- 280 unit(s) ready to ship from another location
- Plus 160 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | €0.309 | €6.18 |
| 100 - 180 | €0.287 | €5.74 |
| 200 - 380 | €0.262 | €5.24 |
| 400 - 780 | €0.241 | €4.82 |
| 800 + | €0.213 | €4.26 |
*price indicative
- RS Stock No.:
- 148-4350
- Mfr. Part No.:
- LFXTAL016178
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 6pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 8.7mm | |
| Width | 3.7mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±5 ppm/year @25°C | |
| Series Resistance | 50kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS 2015, REACH, EU, 863 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 6pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 8.7mm | ||
Width 3.7mm | ||
Height 2.5mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±5 ppm/year @25°C | ||
Series Resistance 50kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS 2015, REACH, EU, 863 | ||
Automotive Standard No | ||
Industry standard SMD package with 5.5mm lead spacing Suitable for real time clock applications Plastic encapsulated
Model 85SMX
Model Issue number 9
Related links
- IQD 32.768 kHz Crystal Unit ±20 ppm Surface Mount 4-Pin 2.5 mm 8.7 mm 3.7mm
- IQD 32.768 kHz Crystal Unit ±20 ppm Cylindrical 4-Pin 2.5 mm 8.7 mm 3.7mm
- QANTEK 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 2.5 mm 8.7 mm 3.7mm
- Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 2.5 mm 8.7 mm 3.7mm
- MMD 32.77 kHz Crystal Unit ±20 ppm SMT 2.5 mm 8.7 mm 3.7mm
- IQD 32.768 kHz Crystal Unit 20 ppm Leaded 2-Pin 2.5 mm 6 mm 1.8mm
- IQD 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 900 μm 3.2 mm 1.5mm
