QANTEK 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 2.5 mm 8.7 mm 3.7mm

Subtotal (1 reel of 3000 units)*

€756.00

(exc. VAT)

€930.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.252€756.00

*price indicative

RS Stock No.:
173-5653
Mfr. Part No.:
QTP832.76812B20R
Manufacturer:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

32.768kHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

12.5pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

2

Length

8.7mm

Width

3.7mm

Height

2.5mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Series Resistance

50kΩ

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

QTP8

Automotive Standard

No

COO (Country of Origin):
CN

QTP8


Watch Crystals 32.768kHz


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy