IQD 32.768 kHz Crystal Unit ±15 ppm Cylindrical 2-Pin 8.2 mm 17.2 mm 3mm

Get a bulk buy discount

Add 250 more to save 5%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€9.00

(exc. VAT)

€11.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 750 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200€0.18€9.00-
250 - 450€0.17€8.505%
500 - 550€0.16€8.0011%
600 - 700€0.152€7.6015%
750 +€0.144€7.2020%

*price indicative

RS Stock No.:
148-5346
Distrelec Article No.:
304-46-719
Mfr. Part No.:
LFXTAL002996B
Manufacturer:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

32.768kHz

Product Type

Crystal Unit

Mount Type

Through Hole

Load Capacitance

12.5pF

Package Type

Cylindrical

Packaging

Bulk

Pin Count

2

Length

17.2mm

Width

3mm

Height

8.2mm

Frequency Tolerance

±15 ppm

Minimum Operating Temperature

-40°C

Series Resistance

50kΩ

Maximum Operating Temperature

85°C

Series

Watch

Standards/Approvals

REACH, RoHS

Automotive Standard

No

Non Compliant

The IQD Quartz crystal unit provides precise low frequency timing for real time clocks and embedded devices, delivering stable performance across operating conditions in a Compact and efficient form.

Offers 32.7680 KHz frequency

Supports 12.50 PF load capacitance

Maintains ±15.00 ppm frequency tolerance

Operates from -40 to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy