IQD 2.4577 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€9.91

(exc. VAT)

€12.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 110 unit(s) shipping from 09 November 2026
  • Plus 300 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 20€0.991€9.91
30 - 40€0.943€9.43
50 - 60€0.916€9.16
70 - 80€0.87€8.70
90 +€0.828€8.28

*price indicative

RS Stock No.:
148-5636
Mfr. Part No.:
LFXTAL003044B
Manufacturer:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

2.4577MHz

Product Type

Crystal Unit

Mount Type

Through Hole

Load Capacitance

30pF

Package Type

HC-49

Pin Count

2

Length

11.05mm

Width

4.65mm

Height

13.46mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-10°C

Frequency Stability

±50 ppm

Series Resistance

600Ω

Maximum Operating Temperature

60°C

Standards/Approvals

REACH, RoHS

Automotive Standard

No

Industry standard leaded package

Resistance welded, hermetically sealed in an inert atmosphere, glass to metal Seals on leads Standard 2 leg HC49 package

Model HC49

Model Issue number 15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy