IQD 3.6864 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- RS Stock No.:
- 148-5669
- Mfr. Part No.:
- LFXTAL003257B
- Manufacturer:
- IQD
Get a bulk buy discount
Add 100 more to save 27%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€15.78
(exc. VAT)
€19.40
(inc. VAT)
In Stock
- Plus 180 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | €0.789 | €15.78 | - |
| 100 - 380 | €0.573 | €11.46 | 27% |
| 400 - 980 | €0.557 | €11.14 | 29% |
| 1000 + | €0.543 | €10.86 | 31% |
*price indicative
- RS Stock No.:
- 148-5669
- Mfr. Part No.:
- LFXTAL003257B
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Crystal Unit | |
| Standard Frequency | 3.6864MHz | |
| Mount Type | Through Hole | |
| Load Capacitance | 30pF | |
| Package Type | HC-49 | |
| Pin Count | 2 | |
| Length | 11.05mm | |
| Width | 4.65mm | |
| Height | 13.46mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -10°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 60°C | |
| Series Resistance | 150Ω | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Crystal Unit | ||
Standard Frequency 3.6864MHz | ||
Mount Type Through Hole | ||
Load Capacitance 30pF | ||
Package Type HC-49 | ||
Pin Count 2 | ||
Length 11.05mm | ||
Width 4.65mm | ||
Height 13.46mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -10°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 60°C | ||
Series Resistance 150Ω | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
Industry standard leaded package
Resistance welded, hermetically sealed in an inert atmosphere, glass to metal Seals on leads Standard 2 leg HC49 package
Model HC49
Model Issue number 15
Related links
- IQD 3.6864 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 1.8432 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 2.4577 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 11.0592 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 4 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 2 MHz Crystal Unit ±50 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 14.7456 MHz Crystal ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 3.277 MHz Crystal ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
