Abracon 10 MHz Crystal ±30 ppm Surface Mount 1.1 mm 5 mm 3.2mm
- RS Stock No.:
- 171-0283
- Mfr. Part No.:
- ABM3C-10.000MHZ-D4Y-T
- Manufacturer:
- Abracon
Subtotal (1 reel of 1000 units)*
€491.00
(exc. VAT)
€604.00
(inc. VAT)
In Stock
- 7,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.491 | €491.00 |
*price indicative
- RS Stock No.:
- 171-0283
- Mfr. Part No.:
- ABM3C-10.000MHZ-D4Y-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 10MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1.1mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±30 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 60Ω | |
| Series | ABM3C | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 10MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1.1mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±30 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 60Ω | ||
Series ABM3C | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
ABM3C
Abracon ABM3C series SMD crystals are low in height so suitable for thin equipment. Tight tolerance and stability. New seam sealed package available (code "C")
Applications
High density applications
Pagers
PCMCIA and wireless applications
Communication and test equipment
Crystals 5x3.2mm Ceramic case
Related links
- Abracon 10 MHz Crystal ±30 ppm Surface Mount 1.1 mm 5 mm 3.2mm
- Abracon 10 MHz Crystal 30 ppm Surface Mount 3.3 mm 11.4 mm 4.7mm
- Abracon 10 MHz Crystal Unit ±50 ppm Surface Mount 2-Pin 1.1 mm 5 mm 3.2mm
- Abracon 12 MHz Crystal ±30 ppm Surface Mount 1.3 mm 5 mm 3.2mm
- Abracon 24 MHz Crystal ±30 ppm Surface Mount 1.3 mm 5 mm 3.2mm
- Abracon 25 MHz Crystal ±30 ppm Surface Mount 1.3 mm 5 mm 3.2mm
- Abracon 16 MHz Crystal ±30 ppm SMT 4-Pin 1.3 mm 5 mm 3.2mm
- Abracon 12.288 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.3 mm 5 mm 3.2mm
