Abracon 10 MHz Crystal ±30 ppm Surface Mount 1.1 mm 5 mm 3.2mm

Subtotal (1 pack of 10 units)*

€4.75

(exc. VAT)

€5.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,710 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.475€4.75

*price indicative

Packaging Options:
RS Stock No.:
171-0648
Mfr. Part No.:
ABM3C-10.000MHZ-D4Y-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

10MHz

Mount Type

Surface

Load Capacitance

18pF

Package Type

Surface Mount

Packaging

Tape & Reel

Length

5mm

Width

3.2mm

Height

1.1mm

Frequency Tolerance

±30 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

60Ω

Series

ABM3C

Standards/Approvals

RoHS, REACH

Automotive Standard

No

COO (Country of Origin):
KR

ABM3C


Abracon ABM3C series SMD crystals are low in height so suitable for thin equipment. Tight tolerance and stability. New seam sealed package available (code "C")

Applications


High density applications

Pagers

PCMCIA and wireless applications

Communication and test equipment

Crystals 5x3.2mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy