Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 4-Pin 1.3 mm 6.7 mm 1.4mm
- RS Stock No.:
- 171-2784
- Mfr. Part No.:
- ABS13-32.768KHZ-T
- Manufacturer:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.01
(exc. VAT)
€7.39
(inc. VAT)
In Stock
- 610 unit(s) ready to ship from another location
- Plus 6,000 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.601 | €6.01 |
| 50 - 90 | €0.588 | €5.88 |
| 100 - 240 | €0.497 | €4.97 |
| 250 - 990 | €0.487 | €4.87 |
| 1000 + | €0.392 | €3.92 |
*price indicative
- RS Stock No.:
- 171-2784
- Mfr. Part No.:
- ABS13-32.768KHZ-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Unit | |
| Standard Frequency | 32.768kHz | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 6.7mm | |
| Width | 1.4mm | |
| Height | 1.3mm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 65kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | ABS13 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Unit | ||
Standard Frequency 32.768kHz | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 6.7mm | ||
Width 1.4mm | ||
Height 1.3mm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 65kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Series ABS13 | ||
Automotive Standard No | ||
Extended temperature -40°C to +85°C for industrial applications
Plastic molded SMD
2.5mm height ideal for high density circuit boards
Wide range in communication & measuring equipment
Commercial & Industrial applications
Computer clock
Related links
- Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 4-Pin 1.3 mm 6.7 mm 1.4mm
- Abracon 32.768 kHz Crystal ±20 ppm 1.48 mm 6.7 mm 1.5mm
- QANTEK 32.768 kHz Crystal ±20 ppm Surface Mount 4-Pin 1.35 mm 6.7 mm 1.4mm
- Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 4-Pin 2.5 mm 8 mm 3.8mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 600 μm 2 mm 1.2mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 500 μm 1.6 mm 1mm
- Abracon 32.768 kHz Crystal Unit ±30 ppm Surface Mount 4-Pin 2.5 mm 8 mm 3.8mm
