Epson 32 MHz Crystal Unit ±10 ppm TSX-3225 4-Pin 600 μm 3.2 mm 2.5mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-2274
Mfr. Part No.:
X1E000021016312
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Product Type

Crystal Unit

Standard Frequency

32MHz

Mount Type

Surface

Load Capacitance

10pF

Package Type

TSX-3225

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

600μm

Frequency Tolerance

±10 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

40Ω

Series

TSX3225

Standards/Approvals

REACH, RoHS

Automotive Standard

No

COO (Country of Origin):
JP

TSX3225


FA-238 Series is a low profile surface mount crystal with a frequency range from 16 MHz to 48 MHz.

Features and Benefits


• Frequency range: 16 MHz to 48 MHz

• External dimensions: 3.2 x 2.5 x 0.6 mm

• Overtone order: Fundamental

• Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU

Crystals 3.2x2.5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy