Epson 32 MHz Crystal Unit ±10 ppm SMT 4-Pin 350 μm 1.6 mm 1.2mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
205-3398
Mfr. Part No.:
X1E000251016612
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Product Type

Crystal Unit

Standard Frequency

32MHz

Mount Type

Surface

Load Capacitance

10pF

Package Type

SMT

Packaging

3000 pieces per Reel

Pin Count

4

Length

1.6mm

Width

1.2mm

Height

350μm

Frequency Tolerance

±10 ppm

Frequency Stability

-10 → 10 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series Resistance

100Ω

Standards/Approvals

EU, RoHS

Series

X1E

Automotive Standard

No

The Epson FA-118T series crystal has a nominal frequency range of 24 MHz to 54 MHz The applications include mobile phone, Bluetooth, W-LAN, ISM band radio, clock for MPU. The crystal unit is a surface mount crystal.

Operating Temperature Range: -40°C to +85 °C

Pb Free

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy