Epson 32 MHz Crystal Unit ±10 ppm FA-20H 4-Pin 550 μm 2.5 mm 2mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-2323
Mfr. Part No.:
Q24FA20H0019612
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Standard Frequency

32 MHz

Product Type

Crystal Unit

Frequency Tolerance

±10 ppm

Package Type

FA-20H

Pin Count

4

Height

550 μm

Length

2.5 mm

Width

2 mm

Load Capacitance

8 pF

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Series Resistance

50 Ω

COO (Country of Origin):
JP

EPSON FA-20H Miniature SMD Crystal


The FA-20H Series is a low profile, ultra miniature surface mount crystal from EPSON. Applications in Mobile phones, Bluetooth, W-LAN, ISM band radio and Clock for MPU.

Features & Benefits:


Nominal frequency range: 12 MHz to 48 MHz

External dimensions: 2.5 x 2.0 x 0.55 mm

Overtone order: Fundamental

Crystals 2.5x2mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy