Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 650 μm 3.2 mm 1.5mm
- RS Stock No.:
- 173-4554
- Mfr. Part No.:
- CM7V-T1A 32.768KHZ 9PF +/-20PPM TA QC
- Manufacturer:
- Micro Crystal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-4554
- Mfr. Part No.:
- CM7V-T1A 32.768KHZ 9PF +/-20PPM TA QC
- Manufacturer:
- Micro Crystal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micro Crystal | |
| Standard Frequency | 32.768 kHz | |
| Product Type | Crystal | |
| Frequency Tolerance | ±20 ppm | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Height | 650 μm | |
| Length | 3.2 mm | |
| Width | 1.5 mm | |
| Load Capacitance | 9 pF | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Series Resistance | 70 kΩ | |
| Select all | ||
|---|---|---|
Brand Micro Crystal | ||
Standard Frequency 32.768 kHz | ||
Product Type Crystal | ||
Frequency Tolerance ±20 ppm | ||
Package Type SMD | ||
Pin Count 2 | ||
Height 650 μm | ||
Length 3.2 mm | ||
Width 1.5 mm | ||
Load Capacitance 9 pF | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Series Resistance 70 kΩ | ||
- COO (Country of Origin):
- CH
CM7V-T1A
Watch Crystals 32.768kHz
Related links
- Micro Crystal 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.65 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 0.65 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.65 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±10 ppm SMD 2-Pin 0.65 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.9 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.9 mm 4.1 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.9 mm 5 mm 1.9mm
- Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.65mm
