Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 650 μm 3.2 mm 1.5mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-4555
Mfr. Part No.:
CM7V-T1A 32.768KHZ 7PF +/-20PPM TA QC
Manufacturer:
Micro Crystal
Find similar products by selecting one or more attributes.
Select all

Brand

Micro Crystal

Standard Frequency

32.768kHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

7pF

Package Type

SMD

Packaging

Tape & Reel

Pin Count

2

Length

3.2mm

Width

1.5mm

Height

650μm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

-0.035 ppm/°C² (T to T0)2 10%

Series Resistance

70kΩ

Maximum Operating Temperature

85°C

Standards/Approvals

AEC-Q200, RoHS

Series

CM7V-T1A

Automotive Standard

AEC-Q200

COO (Country of Origin):
CH

CM7V-T1A


Watch Crystals 32.768kHz


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy