Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 900 μm 3.2 mm 1.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-5818
Mfr. Part No.:
CC7V-T1A 32.768KHZ 9PF +-20PPM
Manufacturer:
Micro Crystal
Find similar products by selecting one or more attributes.
Select all

Brand

Micro Crystal

Standard Frequency

32.768kHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

9pF

Packaging

Tape & Reel

Package Type

SMD

Pin Count

2

Length

3.2mm

Width

1.5mm

Height

900μm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Series Resistance

70kΩ

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

CC7V-T1A

Automotive Standard

No

COO (Country of Origin):
CH

CC7V-T1A Tuning Fork Crystals


Micro Crystal's SMD Tuning Fork Crystals have miniature SMT ceramic package making it ideal for portable and miniature industrial applications. Featuring high shock and vibration resistance, CC7V-T1A have a high operating temperature range and are AEC-Q200 autmotive compliant.

These tuning fork crystals offer high stability.

Watch Crystals 32.768kHz


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy