Micro Crystal 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 2 mm 6 mm 2mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-5695
Mfr. Part No.:
MS1V-T1K 32.768KHZ 7PF +-20PPM
Manufacturer:
Micro Crystal
Find similar products by selecting one or more attributes.
Select all

Brand

Micro Crystal

Product Type

Crystal

Standard Frequency

32.768kHz

Mount Type

Surface

Load Capacitance

7pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

2

Length

6mm

Width

2mm

Height

2mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Series Resistance

60kΩ

Maximum Operating Temperature

85°C

Series

MS1V-T1K

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CH

MS1V-T1K


Watch Crystals 32.768kHz


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy