Micro Crystal 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 600 μm 2 mm 1.2mm

Subtotal (1 reel of 3000 units)*

€1,485.00

(exc. VAT)

€1,827.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.495€1,485.00

*price indicative

RS Stock No.:
173-4667
Mfr. Part No.:
CM8V-32.768-TA-020-9
Manufacturer:
Micro Crystal
Find similar products by selecting one or more attributes.
Select all

Brand

Micro Crystal

Standard Frequency

32.768kHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

9pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

2

Length

2mm

Width

1.2mm

Height

600μm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

90kΩ

Series

CM8V-T1A

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CH

CM8V-T1A


Watch Crystals 32.768kHz


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy