Micro Crystal 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 600 μm 2 mm 1.2mm

Get a bulk buy discount

Add 25 more to save 9%

View bulk pricing options

Subtotal (1 bag of 5 units)*

€4.19

(exc. VAT)

€5.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 20€0.838€4.19-
25 - 95€0.758€3.799%
100 - 245€0.734€3.6712%
250 - 495€0.716€3.5814%
500 +€0.698€3.4916%

*price indicative

Packaging Options:
RS Stock No.:
729-3240
Mfr. Part No.:
CM8V-32.768-TA-020-9
Manufacturer:
Micro Crystal
Find similar products by selecting one or more attributes.
Select all

Brand

Micro Crystal

Standard Frequency

32.768kHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

9pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

2

Length

2mm

Width

1.2mm

Height

600μm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Series Resistance

90kΩ

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

CM8V-T1A

Automotive Standard

No

COO (Country of Origin):
CH

CM8V-T1A


Watch Crystals 32.768kHz


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy