Micro Crystal 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 650 μm 3.2 mm 1.5mm

Subtotal (1 reel of 3000 units)*

€1,593.00

(exc. VAT)

€1,959.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.531€1,593.00

*price indicative

RS Stock No.:
173-5829
Mfr. Part No.:
CM7V-T1A 32.768KHZ 9PF +/-10PPM TA QC
Manufacturer:
Micro Crystal
Find similar products by selecting one or more attributes.
Select all

Brand

Micro Crystal

Standard Frequency

32.768kHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

9pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

2

Length

3.2mm

Width

1.5mm

Height

650μm

Frequency Tolerance

±10 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

70kΩ

Series

CM7V-T1A

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

COO (Country of Origin):
CH

CM7V-T1A


Watch Crystals 32.768kHz


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy