Abracon 52 MHz Crystal Unit ±7 ppm Surface Mount 4-Pin 330 μm 1.2 mm 1mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
180-7857
Mfr. Part No.:
ABM13W-52.0000MHZ-5-DH7G-T5
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

52 MHz

Product Type

Crystal Unit

Frequency Tolerance

±7 ppm

Package Type

Surface Mount

Pin Count

4

Height

330 μm

Length

1.2 mm

Width

1 mm

Automotive Standard

No

Frequency Stability

±15 ppm

Load Capacitance

5 pF

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Packaging

Tape & Reel

Series

ABM13W

Series Resistance

50 Ω

Standards/Approvals

RoHS

COO (Country of Origin):
JP
Small At-Cut MHz Crystal (1.20 x 1.00 x 0.33 mm package)

Ideally suited for space constraint IoT, Wearables & Wireless applications

Simultaneously optimized for low plating load & ESR over extended temperature range

Enhanced performance for start-up time and power savings with Low Energy SoC’s

Low profile Ideal for height constraint designs

Available with ±10 ppm set-tolerance

Applications

Wearables

Wireless Modules

Internet of Things (IoT)

Bluetooth / Bluetooth Low Energy (BLE)

Machine-to-Machine (M2M) Connectivity

Ultra-Low Power MCU’s, SoC’s, Transceivers

Near Field Communication

ISM Band Applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy