Epson 50 MHz Crystal Unit ±10 ppm SMT 4-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
205-3401
Mfr. Part No.:
X1E000251017512
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Standard Frequency

50 MHz

Product Type

Crystal Unit

Frequency Tolerance

±10 ppm

Package Type

SMT

Pin Count

4

Load Capacitance

8 pF

Mount Type

Surface

The Epson FA-118T series crystal has a nominal frequency range of 24 MHz to 54 MHz The applications include mobile phone, Bluetooth, W-LAN, ISM band radio, clock for MPU. The crystal unit is a surface mount crystal.

Operating Temperature Range: -40°C to +85 °C

Pb Free

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy